Parametric Equivalent
Parametric Equivalent



564AAAA000112CCG | |
|---|---|
DigiKey Part Number | 863-564AAAA000112CCG-ND |
Manufacturer | |
Manufacturer Product Number | 564AAAA000112CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 160mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL | Current - Supply (Disable) (Max) 73mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 564AAAA000112CCGR | Skyworks Solutions Inc. | 0 | 863-564AAAA000112CCGRTR-ND | 145,65176 zł | Parametric Equivalent |
| 564AAAA002498CCGR | Skyworks Solutions Inc. | 0 | 863-564AAAA002498CCGRTR-ND | 179,44304 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 145,65140 zł | 7 282,57 zł |
| Unit Price without VAT: | 145,65140 zł |
|---|---|
| Unit Price with VAT: | 179,15122 zł |



