Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



554BD000323DGR | |
|---|---|
DigiKey Part Number | 554BD000323DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 554BD000323DGR |
Description | XTAL OSC VCXO 3.3V 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type VCXO | Package / Case 8-SMD, No Lead |
Frequency - Output 1 108MHz, 148.3516MHz, 148.5MHz, 156.25MHz | Supplier Device Package 8-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75 mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 554BD000323DG | Skyworks Solutions Inc. | 0 | 554BD000323DG-ND | 161,94500 zł | Parametric Equivalent |
| 554BF000323DG | Skyworks Solutions Inc. | 0 | 554BF000323DG-ND | 161,94500 zł | Parametric Equivalent |
| 554BF000323DGR | Skyworks Solutions Inc. | 0 | 554BF000323DGR-ND | 161,94508 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 161,94508 zł | 40 486,27 zł |
| Unit Price without VAT: | 161,94508 zł |
|---|---|
| Unit Price with VAT: | 199,19245 zł |


