550NE120M000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 57,97340 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 53,63764 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 57,97340 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 53,63764 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 57,97340 zł
Datasheet
120 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550NE120M000DGR

DigiKey Part Number
550NE120M000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
550NE120M000DGR
Description
XTAL OSC VCXO 120.0000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550BE120M000DGSkyworks Solutions Inc.0550BE120M000DG-ND57,97340 złParametric Equivalent
550BE120M000DGRSkyworks Solutions Inc.0550BE120M000DGR-ND53,63764 złParametric Equivalent
550BJ120M000DGSkyworks Solutions Inc.0550BJ120M000DG-ND57,97340 złParametric Equivalent
550BJ120M000DGRSkyworks Solutions Inc.0550BJ120M000DGR-ND53,63764 złParametric Equivalent
550NE120M000DGSkyworks Solutions Inc.0550NE120M000DG-ND57,97340 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25053,63764 zł13 409,41 zł
Manufacturers Standard Package
Unit Price without VAT:53,63764 zł
Unit Price with VAT:65,97430 zł