550CE12M0000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 43,00200 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 47,40940 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 43,00200 zł
Datasheet
12 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550CE12M0000DG

DigiKey Part Number
550CE12M0000DG-ND
Manufacturer
Manufacturer Product Number
550CE12M0000DG
Description
XTAL OSC VCXO 12.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
98mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550CE12M0000DGRSkyworks Solutions Inc.0550CE12M0000DGR-ND43,00200 złParametric Equivalent
550CM12M0000DGSkyworks Solutions Inc.0550CM12M0000DG-ND47,40940 złParametric Equivalent
550CM12M0000DGRSkyworks Solutions Inc.0550CM12M0000DGR-ND43,00200 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5047,40940 zł2 370,47 zł
Manufacturers Standard Package
Unit Price without VAT:47,40940 zł
Unit Price with VAT:58,31356 zł