550CD100M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 41,88460 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 37,98864 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 37,98864 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 41,88460 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 37,98864 zł
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 163
Unit Price: 38,35000 zł
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 163
Unit Price: 36,34000 zł
Datasheet
100 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550CD100M000DG

DigiKey Part Number
550CD100M000DG-ND
Manufacturer
Manufacturer Product Number
550CD100M000DG
Description
XTAL OSC VCXO 100.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±80ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
98mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550CC100M000DGSkyworks Solutions Inc.0550CC100M000DG-ND41,88460 złParametric Equivalent
550CC100M000DGRSkyworks Solutions Inc.0550CC100M000DGR-ND37,98864 złParametric Equivalent
550CD100M000DGRSkyworks Solutions Inc.0550CD100M000DGR-ND37,98864 złParametric Equivalent
550CF100M000DGSkyworks Solutions Inc.0550CF100M000DG-ND41,88460 złParametric Equivalent
550CF100M000DGRSkyworks Solutions Inc.0550CF100M000DGR-ND37,98864 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5041,88460 zł2 094,23 zł
Manufacturers Standard Package
Unit Price without VAT:41,88460 zł
Unit Price with VAT:51,51806 zł