Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



549ACBA000597BCG | |
|---|---|
DigiKey Part Number | 863-549ACBA000597BCG-ND |
Manufacturer | |
Manufacturer Product Number | 549ACBA000597BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 153mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 549ACAB000118BBG | Skyworks Solutions Inc. | 0 | 336-549ACAB000118BBG-ND | 109,78880 zł | Parametric Equivalent |
| 549ACAB000118BBGR | Skyworks Solutions Inc. | 0 | 336-549ACAB000118BBGRTR-ND | 109,78872 zł | Parametric Equivalent |
| 549ACBA000597BCGR | Skyworks Solutions Inc. | 0 | 863-549ACBA000597BCGRTR-ND | 152,92328 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 152,92360 zł | 7 646,18 zł |
| Unit Price without VAT: | 152,92360 zł |
|---|---|
| Unit Price with VAT: | 188,09603 zł |


