Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

545DAB156M250CCGR | |
|---|---|
DigiKey Part Number | 863-545DAB156M250CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545DAB156M250CCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CML | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540DAA156M250CCG | Skyworks Solutions Inc. | 0 | 863-540DAA156M250CCG-ND | 31,98120 zł | Parametric Equivalent |
| 540DAA156M250CCGR | Skyworks Solutions Inc. | 0 | 863-540DAA156M250CCGRTR-ND | 29,00420 zł | Parametric Equivalent |
| 540DAB156M250CCG | Skyworks Solutions Inc. | 0 | 863-540DAB156M250CCG-ND | 31,98120 zł | Parametric Equivalent |
| 540DAB156M250CCGR | Skyworks Solutions Inc. | 0 | 863-540DAB156M250CCGRTR-ND | 29,00420 zł | Parametric Equivalent |
| 545DAA156M250CCG | Skyworks Solutions Inc. | 0 | 863-545DAA156M250CCG-ND | 38,95220 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,32832 zł | 8 832,08 zł |
| Unit Price without VAT: | 35,32832 zł |
|---|---|
| Unit Price with VAT: | 43,45383 zł |



