
SI5518E-B15656-GMR | |
|---|---|
DigiKey Part Number | 863-SI5518E-B15656-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5518E-B15656-GMR |
Description | SI5518E-B15656-GMR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Jitter Attenuator IC 650MHz, 3.2GHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 6:18 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 650MHz, 3.2GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.8V, 3.3V |
Type Clock Jitter Attenuator | Operating Temperature -40°C ~ 95°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 72-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 72-QFN (10x10) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 115,57349 zł | 173 360,24 zł |
| Unit Price without VAT: | 115,57349 zł |
|---|---|
| Unit Price with VAT: | 142,15539 zł |

