MFR Recommended



544FACC000112ABG | |
|---|---|
DigiKey Part Number | 544FACC000112ABG-ND |
Manufacturer | |
Manufacturer Product Number | 544FACC000112ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 125mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 100mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544FACC000112ACG | Skyworks Solutions Inc. | 0 | 863-544FACC000112ACG-ND | 42,55740 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,25480 zł | 2 062,74 zł |
| Unit Price without VAT: | 41,25480 zł |
|---|---|
| Unit Price with VAT: | 50,74340 zł |


