Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



544ACAA000112ACGR | |
|---|---|
DigiKey Part Number | 863-544ACAA000112ACGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 544ACAA000112ACGR |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 145mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544ACAA000112ACG | Skyworks Solutions Inc. | 0 | 863-544ACAA000112ACG-ND | 122,35660 zł | Parametric Equivalent |
| 549ACCA000112ACG | Skyworks Solutions Inc. | 0 | 863-549ACCA000112ACG-ND | 152,92360 zł | Parametric Equivalent |
| 549ACCA000112ACGR | Skyworks Solutions Inc. | 0 | 863-549ACCA000112ACGRTR-ND | 152,92328 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 122,35652 zł | 30 589,13 zł |
| Unit Price without VAT: | 122,35652 zł |
|---|---|
| Unit Price with VAT: | 150,49852 zł |



