Parametric Equivalent

541BAA001102BCG | |
|---|---|
DigiKey Part Number | 863-541BAA001102BCG-ND |
Manufacturer | |
Manufacturer Product Number | 541BAA001102BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 2.5V, 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 111mA |
Base Resonator Crystal | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type XO (Standard) | Height 0.052" (1.33mm) |
Frequency - Output 1 300MHz | Package / Case 6-SMD, No Lead |
Frequency - Output 2 266.667MHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 541BAA001102BCGR | Skyworks Solutions Inc. | 0 | 863-541BAA001102BCGRTR-ND | 34,09208 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,59000 zł | 1 879,50 zł |
| Unit Price without VAT: | 37,59000 zł |
|---|---|
| Unit Price with VAT: | 46,23570 zł |


