
540EBA156M250BBG | |
|---|---|
DigiKey Part Number | 540EBA156M250BBG-ND |
Manufacturer | |
Manufacturer Product Number | 540EBA156M250BBG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 125mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100mA |
Output HCSL | Base Product Number |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,07500 zł | 1 753,75 zł |
| Unit Price without VAT: | 35,07500 zł |
|---|---|
| Unit Price with VAT: | 43,14225 zł |

