531EC80M0000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,24240 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,19708 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,19708 zł
Datasheet
80 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531EC80M0000DG

DigiKey Part Number
531EC80M0000DG-ND
Manufacturer
Manufacturer Product Number
531EC80M0000DG
Description
XTAL OSC XO 80.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530EC80M0000DGSkyworks Solutions Inc.0530EC80M0000DG-ND11,24240 złParametric Equivalent
530EC80M0000DGRSkyworks Solutions Inc.0530EC80M0000DGR-ND10,19708 złParametric Equivalent
531EC80M0000DGRSkyworks Solutions Inc.0531EC80M0000DGR-ND10,19708 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5047,49840 zł2 374,92 zł
Manufacturers Standard Package
Unit Price without VAT:47,49840 zł
Unit Price with VAT:58,42303 zł