531BB800M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 92,49620 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 90,71252 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 92,49620 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 90,71252 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 90,71252 zł
Datasheet
800 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531BB800M000DG

DigiKey Part Number
531BB800M000DG-ND
Manufacturer
Manufacturer Product Number
531BB800M000DG
Description
XTAL OSC XO 800.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530BB800M000DGSkyworks Solutions Inc.0530BB800M000DG-ND92,49620 złParametric Equivalent
530BB800M000DGRSkyworks Solutions Inc.0530BB800M000DGR-ND90,71252 złParametric Equivalent
530NB800M000DGSkyworks Solutions Inc.0530NB800M000DG-ND92,49620 złParametric Equivalent
530NB800M000DGRSkyworks Solutions Inc.0530NB800M000DGR-ND90,71252 złParametric Equivalent
531BB800M000DGRSkyworks Solutions Inc.0531BB800M000DGR-ND90,71252 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5092,49620 zł4 624,81 zł
Manufacturers Standard Package
Unit Price without VAT:92,49620 zł
Unit Price with VAT:113,77033 zł