530FA120M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 32,43512 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,76300 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 32,43512 zł
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 21,46600 zł
Datasheet
120 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530FA120M000DG

DigiKey Part Number
530FA120M000DG-ND
Manufacturer
Manufacturer Product Number
530FA120M000DG
Description
XTAL OSC XO 120.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FA120M000DGRSkyworks Solutions Inc.0530FA120M000DGR-ND32,43512 złParametric Equivalent
531FA120M000DGSkyworks Solutions Inc.0531FA120M000DG-ND35,76300 złParametric Equivalent
531FA120M000DGRSkyworks Solutions Inc.0531FA120M000DGR-ND32,43512 złParametric Equivalent
ECX-L27BN-120.000ECS Inc.0ECX-L27BN-120.000-ND21,46600 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5035,76300 zł1 788,15 zł
Manufacturers Standard Package
Unit Price without VAT:35,76300 zł
Unit Price with VAT:43,98849 zł