530AC121M109DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,30440 zł
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,30440 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 9,34640 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,30440 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 9,34640 zł
Datasheet
121.109 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530AC121M109DG

DigiKey Part Number
530AC121M109DG-ND
Manufacturer
Manufacturer Product Number
530AC121M109DG
Description
XTAL OSC XO 121.1090MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
121.109 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530EC121M109DGSkyworks Solutions Inc.0530EC121M109DG-ND10,30440 złSimilar
530RC121M109DGSkyworks Solutions Inc.0530RC121M109DG-ND10,30440 złSimilar
530AC121M109DGRSkyworks Solutions Inc.0530AC121M109DGR-ND9,34640 złParametric Equivalent
531AC121M109DGSkyworks Solutions Inc.0531AC121M109DG-ND10,30440 złParametric Equivalent
531AC121M109DGRSkyworks Solutions Inc.0531AC121M109DGR-ND9,34640 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5047,49840 zł2 374,92 zł
Manufacturers Standard Package
Unit Price without VAT:47,49840 zł
Unit Price with VAT:58,42303 zł