Parametric Equivalent
Similar

530AA210M000DGR | |
|---|---|
DigiKey Part Number | 530AA210M000DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530AA210M000DGR |
Description | XTAL OSC XO 210.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AA210M000DG | Skyworks Solutions Inc. | 0 | 530AA210M000DG-ND | 41,88460 zł | Parametric Equivalent |
| XLP725210.000000I | Renesas Electronics Corporation | 0 | 800-XLP725210.000000ITR-ND | 6,03060 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,98864 zł | 9 497,16 zł |
| Unit Price without VAT: | 37,98864 zł |
|---|---|
| Unit Price with VAT: | 46,72603 zł |



