Parametric Equivalent
Parametric Equivalent

515NDAM134200BAG | |
|---|---|
DigiKey Part Number | 515NDAM134200BAG-ND |
Manufacturer | |
Manufacturer Product Number | 515NDAM134200BAG |
Description | XTAL OSC VCXO 1.3420KHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.342 kHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 29mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515CDAM134200BAG | Skyworks Solutions Inc. | 0 | 515CDAM134200BAG-ND | 16,65755 zł | Parametric Equivalent |
| 515CDAM134200BAGR | Skyworks Solutions Inc. | 0 | 515CDAM134200BAGR-ND | 15,10736 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,65755 zł | 3 331,51 zł |
| Unit Price without VAT: | 16,65755 zł |
|---|---|
| Unit Price with VAT: | 20,48879 zł |


