Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514KAB000112BAGR | |
|---|---|
DigiKey Part Number | 514KAB000112BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514KAB000112BAGR |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514KAB000112BAG | Skyworks Solutions Inc. | 0 | 514KAB000112BAG-ND | 29,22855 zł | Parametric Equivalent |
| 514KAC000112BAG | Skyworks Solutions Inc. | 0 | 514KAC000112BAG-ND | 26,69295 zł | Parametric Equivalent |
| 514KAC000112BAGR | Skyworks Solutions Inc. | 0 | 514KAC000112BAGR-ND | 24,64187 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,29008 zł | 27 290,08 zł |
| Unit Price without VAT: | 27,29008 zł |
|---|---|
| Unit Price with VAT: | 33,56680 zł |


