514CCC000115AAG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 58,87840 zł
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 58,87840 zł
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 44,16760 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 37,16478 zł
Datasheet
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514CCC000115AAG

DigiKey Part Number
514CCC000115AAG-ND
Manufacturer
Manufacturer Product Number
514CCC000115AAG
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570CBC000115DGSkyworks Solutions Inc.0570CBC000115DG-ND58,87840 złSimilar
570CBC001053DGSkyworks Solutions Inc.0570CBC001053DG-ND58,87840 złSimilar
598CCC000115DGSkyworks Solutions Inc.0598CCC000115DG-ND44,16760 złSimilar
514CCC000115AAGRSkyworks Solutions Inc.0514CCC000115AAGR-ND37,16478 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
20038,46430 zł7 692,86 zł
Manufacturers Standard Package
Unit Price without VAT:38,46430 zł
Unit Price with VAT:47,31109 zł