Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CBA001557BAGR | |
|---|---|
DigiKey Part Number | 336-514CBA001557BAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514CBA001557BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CBA000112BAG | Skyworks Solutions Inc. | 0 | 514CBA000112BAG-ND | 30,54965 zł | Parametric Equivalent |
| 514CBA000112BAGR | Skyworks Solutions Inc. | 0 | 514CBA000112BAGR-ND | 28,68152 zł | Parametric Equivalent |
| 514CBA001557BAG | Skyworks Solutions Inc. | 0 | 336-514CBA001557BAG-ND | 33,75980 zł | Parametric Equivalent |
| 514CBB000112BAG | Skyworks Solutions Inc. | 87 | 336-5264-ND | 43,84000 zł | Parametric Equivalent |
| 514CBB000112BAGR | Skyworks Solutions Inc. | 0 | 514CBB000112BAGR-ND | 28,68152 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,09278 zł | 32 092,78 zł |
| Unit Price without VAT: | 32,09278 zł |
|---|---|
| Unit Price with VAT: | 39,47412 zł |


