Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

514ACA000118AAGR | |
|---|---|
DigiKey Part Number | 514ACA000118AAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514ACA000118AAGR |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ABA000118DGR | Skyworks Solutions Inc. | 0 | 570ABA000118DGR-ND | 259,43532 zł | Similar |
| 570ABA000544DGR | Skyworks Solutions Inc. | 0 | 570ABA000544DGR-ND | 259,43532 zł | Similar |
| 570ABA000783DGR | Skyworks Solutions Inc. | 0 | 570ABA000783DGR-ND | 259,43532 zł | Similar |
| 570ABB000100DGR | Skyworks Solutions Inc. | 0 | 570ABB000100DGR-ND | 150,23016 zł | Similar |
| 570ABB000118DGR | Skyworks Solutions Inc. | 0 | 570ABB000118DGR-ND | 150,23016 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,70229 zł | 55 702,29 zł |
| Unit Price without VAT: | 55,70229 zł |
|---|---|
| Unit Price with VAT: | 68,51382 zł |


