513FBA000930AAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 25,44980 zł
Datasheet
LVDS XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513FBA000930AAG

DigiKey Part Number
513FBA000930AAG-ND
Manufacturer
Manufacturer Product Number
513FBA000930AAG
Description
XTAL OSC XO 2.5V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
XO (Standard)
Package / Case
6-SMD, No Lead
Frequency - Output 1
148.351648MHz, 160MHz
Supplier Device Package
6-SMD (7x5)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18 mA
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
513FBA000930AAGRSkyworks Solutions Inc.0513FBA000930AAGR-ND25,44980 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
20027,46945 zł5 493,89 zł
Manufacturers Standard Package
Unit Price without VAT:27,46945 zł
Unit Price with VAT:33,78742 zł