512AAA000606AAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 25,13095 zł
Datasheet
LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512AAA000606AAGR

DigiKey Part Number
512AAA000606AAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
512AAA000606AAGR
Description
XTAL OSC XO 3.3V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
43mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
XO (Standard)
Package / Case
6-SMD, No Lead
Frequency - Output 1
250kHz, 500kHz
Supplier Device Package
6-SMD (7x5)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18 mA
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
512AAA000606AAGSkyworks Solutions Inc.0512AAA000606AAG-ND25,13095 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,02601 zł23 026,01 zł
Manufacturers Standard Package
Unit Price without VAT:23,02601 zł
Unit Price with VAT:28,32199 zł