Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511ABA50M0000CAG | |
|---|---|
DigiKey Part Number | 863-511ABA50M0000CAG-ND |
Manufacturer | |
Manufacturer Product Number | 511ABA50M0000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511ABA50M0000CAGR | Skyworks Solutions Inc. | 0 | 863-511ABA50M0000CAGRTR-ND | 15,27365 zł | Parametric Equivalent |
| 511ACA50M0000CAG | Skyworks Solutions Inc. | 0 | 863-511ACA50M0000CAG-ND | 17,84430 zł | Parametric Equivalent |
| 511ACA50M0000CAGR | Skyworks Solutions Inc. | 0 | 863-511ACA50M0000CAGRTR-ND | 16,18395 zł | Parametric Equivalent |
| 633E5005I3T | CTS-Frequency Controls | 0 | 633E5005I3T-ND | 11,39910 zł | Parametric Equivalent |
| 633P5005I3T | CTS-Frequency Controls | 0 | 633P5005I3T-ND | 11,39910 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,84085 zł | 3 368,17 zł |
| Unit Price without VAT: | 16,84085 zł |
|---|---|
| Unit Price with VAT: | 20,71425 zł |








