
511ABA148M500BAGR | |
|---|---|
DigiKey Part Number | 336-5625-2-ND - Tape & Reel (TR) 336-5625-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 511ABA148M500BAGR |
Description | XTAL OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 zł | 22,55 zł |
| 10 | 19,58400 zł | 195,84 zł |
| 25 | 18,52000 zł | 463,00 zł |
| 50 | 17,75500 zł | 887,75 zł |
| 100 | 17,02150 zł | 1 702,15 zł |
| 250 | 16,59164 zł | 4 147,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,23088 zł | 14 230,88 zł |
| Unit Price without VAT: | 22,55000 zł |
|---|---|
| Unit Price with VAT: | 27,73650 zł |

