510LCA100M000CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 17,84430 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 16,18395 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 17,84430 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 27,89843 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 21,46060 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 32,08365 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 24,67975 zł
Datasheet
100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510LCA100M000CAGR

DigiKey Part Number
863-510LCA100M000CAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510LCA100M000CAGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
44mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
HCSL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510LCA004689CAGSkyworks Solutions Inc.0863-510LCA004689CAG-ND17,84430 złParametric Equivalent
510LCA004689CAGRSkyworks Solutions Inc.0863-510LCA004689CAGRTR-ND16,18395 złParametric Equivalent
510LCA100M000CAGSkyworks Solutions Inc.0863-510LCA100M000CAG-ND17,84430 złParametric Equivalent
SIT9375AE-04B1-1810-100.000000ESiTime01473-SIT9375AE-04B1-1810-100.000000ETR-ND27,89843 złParametric Equivalent
SIT9375AI-04B1-1810-100.000000ESiTime01473-SIT9375AI-04B1-1810-100.000000ETR-ND21,46060 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,18395 zł16 183,95 zł
Manufacturers Standard Package
Unit Price without VAT:16,18395 zł
Unit Price with VAT:19,90626 zł