510KBA48M0000CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,41433 zł
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 3,85910 zł
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 482
Unit Price: 5,75000 zł
Datasheet
48 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KBA48M0000CAG

DigiKey Part Number
863-510KBA48M0000CAG-ND
Manufacturer
Manufacturer Product Number
510KBA48M0000CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510KBA48M0000CAGRSkyworks Solutions Inc.0863-510KBA48M0000CAGRTR-ND12,41433 złParametric Equivalent
7X-48.000MDD-TTXC CORPORATION0887-7X-48.000MDD-TTR-ND3,85910 złParametric Equivalent
7XL-48.000MDD-TTXC CORPORATION482887-7XL-48.000MDD-TCT-ND5,75000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
20013,68905 zł2 737,81 zł
Manufacturers Standard Package
Unit Price without VAT:13,68905 zł
Unit Price with VAT:16,83753 zł