597AD000696DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 73,92568 zł
Datasheet
LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
8 SMD

597AD000696DG

DigiKey Part Number
597AD000696DG-ND
Manufacturer
Manufacturer Product Number
597AD000696DG
Description
XTAL OSC VCXO 3.3V 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
135mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
VCXO
Package / Case
8-SMD, No Lead
Frequency - Output 1
106.25MHz, 155.52MHz, 156.25MHz, 669.3263MHz
Supplier Device Package
8-SMD (7x5)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75 mA
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
597AD000696DGRSkyworks Solutions Inc.0597AD000696DGR-ND73,92568 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5077,10880 zł3 855,44 zł
Manufacturers Standard Package
Unit Price without VAT:77,10880 zł
Unit Price with VAT:94,84382 zł