
XTL901100-M118-199 | |
|---|---|
DigiKey Part Number | 3994-XTL901100-M118-199TR-ND - Tape & Reel (TR) 3994-XTL901100-M118-199CT-ND - Cut Tape (CT) 3994-XTL901100-M118-199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL901100-M118-199 |
Description | CRYSTAL 1.6 X 1.2MM 40MHZ 6PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±7ppm Crystal 6pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 2,14000 zł | 21,40 zł |
| 25 | 2,02360 zł | 50,59 zł |
| 50 | 1,94040 zł | 97,02 zł |
| 100 | 1,86000 zł | 186,00 zł |
| 250 | 1,75892 zł | 439,73 zł |
| 500 | 1,68624 zł | 843,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,61643 zł | 1 616,43 zł |
| 2 000 | 1,54961 zł | 3 099,22 zł |
| 3 000 | 1,51180 zł | 4 535,40 zł |
| 5 000 | 1,46551 zł | 7 327,55 zł |
| 7 000 | 1,43580 zł | 10 050,60 zł |
| 10 000 | 1,40497 zł | 14 049,70 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

