
SIT9375AI-01B1-2510-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AI-01B1-2510-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9375AI-01B1-2510-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9375AI-01B1-2510-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9375AI-01B1-2510-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 42.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1B1-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1B1-25E156.250000-ND | 48,26000 zł | Parametric Equivalent |
| SIT9501AI-01B1-2510-156.250000E | SiTime | 1 963 | 1473-SIT9501AI-01B1-2510-156.250000ECT-ND | 38,03000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,61000 zł | 33,61 zł |
| 10 | 29,19700 zł | 291,97 zł |
| 25 | 27,61320 zł | 690,33 zł |
| 50 | 26,47360 zł | 1 323,68 zł |
| 100 | 26,00820 zł | 2 600,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,07236 zł | 22 072,36 zł |
| Unit Price without VAT: | 33,61000 zł |
|---|---|
| Unit Price with VAT: | 41,34030 zł |

