Parametric Equivalent

SIT9375AE-02B1-3310-161.132813E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AE-02B1-3310-161.132813ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9375AE-02B1-3310-161.132813E |
Description | MEMS OSC XO 161.132813MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 161.132813 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 39mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9501AE-02B1-3310-161.132813E | SiTime | 0 | 1473-SIT9501AE-02B1-3310-161.132813ETR-ND | 32,08365 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,89843 zł | 27 898,43 zł |
| Unit Price without VAT: | 27,89843 zł |
|---|---|
| Unit Price with VAT: | 34,31507 zł |


