312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9122AC-1D1-33E312.500000

DigiKey Part Number
1473-SIT9122AC-1D1-33E312.500000-ND
Manufacturer
Manufacturer Product Number
SIT9122AC-1D1-33E312.500000
Description
MEMS OSC XO 312.5000MHZ LVPECL
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 615
Non-Cancelable/Non-Returnable
All prices are in PLN
Strip
QuantityUnit PriceExt Price
138,49000 zł38,49 zł
1033,45200 zł334,52 zł
2531,63800 zł790,95 zł
5030,33220 zł1 516,61 zł
10029,08080 zł2 908,08 zł
25027,50752 zł6 876,88 zł
50026,37572 zł13 187,86 zł
1 00025,29209 zł25 292,09 zł
Manufacturers Standard Package
Unit Price without VAT:38,49000 zł
Unit Price with VAT:47,34270 zł