
SIT9121AI-2D3-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D3-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D3-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D3-25E150.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 zł | 16,66 zł |
| 10 | 14,47100 zł | 144,71 zł |
| 25 | 13,68520 zł | 342,13 zł |
| 50 | 13,11940 zł | 655,97 zł |
| 100 | 12,57750 zł | 1 257,75 zł |
| 250 | 11,89544 zł | 2 973,86 zł |
| 500 | 11,40474 zł | 5 702,37 zł |
| 1 000 | 10,93470 zł | 10 934,70 zł |
| 2 500 | 10,34377 zł | 25 859,42 zł |
| Unit Price without VAT: | 16,66000 zł |
|---|---|
| Unit Price with VAT: | 20,49180 zł |

