
SIT9121AI-2B1-XXE100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B1-XXE100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B1-XXE100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B1-XXE100.000000 Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.25V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,62000 zł | 22,62 zł |
| 10 | 19,65600 zł | 196,56 zł |
| 25 | 18,59040 zł | 464,76 zł |
| 50 | 17,82180 zł | 891,09 zł |
| 100 | 17,08540 zł | 1 708,54 zł |
| 250 | 16,15976 zł | 4 039,94 zł |
| 500 | 15,49366 zł | 7 746,83 zł |
| 1 000 | 14,85568 zł | 14 855,68 zł |
| 2 500 | 14,05374 zł | 35 134,35 zł |
| Unit Price without VAT: | 22,62000 zł |
|---|---|
| Unit Price with VAT: | 27,82260 zł |

