
SIT9121AC-2B2-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2B2-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2B2-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2B2-33E100.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,97000 zł | 20,97 zł |
| 10 | 18,22700 zł | 182,27 zł |
| 25 | 17,23720 zł | 430,93 zł |
| 50 | 16,52480 zł | 826,24 zł |
| 100 | 15,84260 zł | 1 584,26 zł |
| 250 | 14,98396 zł | 3 745,99 zł |
| 500 | 14,36622 zł | 7 183,11 zł |
| 1 000 | 13,77452 zł | 13 774,52 zł |
| 2 500 | 13,03072 zł | 32 576,80 zł |
| Unit Price without VAT: | 20,97000 zł |
|---|---|
| Unit Price with VAT: | 25,79310 zł |

