
SIT9120AI-2C3-25E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-25E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-25E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 zł | 16,66 zł |
| 10 | 14,46400 zł | 144,64 zł |
| 25 | 13,67960 zł | 341,99 zł |
| 50 | 13,11440 zł | 655,72 zł |
| 100 | 12,57210 zł | 1 257,21 zł |
| 250 | 11,89044 zł | 2 972,61 zł |
| 500 | 11,39986 zł | 5 699,93 zł |
| 1 000 | 10,93011 zł | 10 930,11 zł |
| 2 500 | 10,33946 zł | 25 848,65 zł |
| Unit Price without VAT: | 16,66000 zł |
|---|---|
| Unit Price with VAT: | 20,49180 zł |

