
SIT9120AI-2C2-25E74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-25E74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-25E74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 zł | 37,24 zł |
| 10 | 32,35300 zł | 323,53 zł |
| 25 | 30,59640 zł | 764,91 zł |
| 50 | 29,33320 zł | 1 466,66 zł |
| 100 | 28,12310 zł | 2 812,31 zł |
| 250 | 26,60136 zł | 6 650,34 zł |
| 500 | 25,50668 zł | 12 753,34 zł |
| 1 000 | 24,45855 zł | 24 458,55 zł |
| Unit Price without VAT: | 37,24000 zł |
|---|---|
| Unit Price with VAT: | 45,80520 zł |

