
SIT9120AI-2C2-25E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-25E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-25E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,37000 zł | 21,37 zł |
| 10 | 18,55400 zł | 185,54 zł |
| 25 | 17,54600 zł | 438,65 zł |
| 50 | 16,82140 zł | 841,07 zł |
| 100 | 16,12630 zł | 1 612,63 zł |
| 250 | 15,25244 zł | 3 813,11 zł |
| 500 | 14,62360 zł | 7 311,80 zł |
| 1 000 | 14,02136 zł | 14 021,36 zł |
| 2 500 | 13,26427 zł | 33 160,68 zł |
| Unit Price without VAT: | 21,37000 zł |
|---|---|
| Unit Price with VAT: | 26,28510 zł |

