
SIT9120AI-2C2-25E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-25E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-25E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 zł | 20,54 zł |
| 10 | 17,83900 zł | 178,39 zł |
| 25 | 16,87120 zł | 421,78 zł |
| 50 | 16,17440 zł | 808,72 zł |
| 100 | 15,50620 zł | 1 550,62 zł |
| 250 | 14,66584 zł | 3 666,46 zł |
| 500 | 14,06114 zł | 7 030,57 zł |
| 1 000 | 13,48216 zł | 13 482,16 zł |
| 2 500 | 12,75578 zł | 31 889,45 zł |
| Unit Price without VAT: | 20,54000 zł |
|---|---|
| Unit Price with VAT: | 25,26420 zł |

