100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2B1-XXE100.000000

DigiKey Part Number
1473-SIT9120AI-2B1-XXE100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2B1-XXE100.000000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 437
Non-Cancelable/Non-Returnable
All prices are in PLN
Strip
QuantityUnit PriceExt Price
122,62000 zł22,62 zł
1019,65600 zł196,56 zł
2518,59040 zł464,76 zł
5017,82180 zł891,09 zł
10017,08540 zł1 708,54 zł
25016,15976 zł4 039,94 zł
50015,49366 zł7 746,83 zł
1 00014,85568 zł14 855,68 zł
2 50014,05374 zł35 134,35 zł
Manufacturers Standard Package
Unit Price without VAT:22,62000 zł
Unit Price with VAT:27,82260 zł