
SIT9120AI-1D3-25E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-25E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-25E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,73000 zł | 29,73 zł |
| 10 | 25,83900 zł | 258,39 zł |
| 25 | 24,43600 zł | 610,90 zł |
| 50 | 23,42700 zł | 1 171,35 zł |
| 100 | 22,45970 zł | 2 245,97 zł |
| 250 | 21,24376 zł | 5 310,94 zł |
| 500 | 20,36882 zł | 10 184,41 zł |
| 1 000 | 19,53112 zł | 19 531,12 zł |
| Unit Price without VAT: | 29,73000 zł |
|---|---|
| Unit Price with VAT: | 36,56790 zł |

