
SIT9120AI-1D1-25N156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-25N156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D1-25N156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,18000 zł | 39,18 zł |
| 10 | 34,03700 zł | 340,37 zł |
| 25 | 32,19080 zł | 804,77 zł |
| 50 | 30,86140 zł | 1 543,07 zł |
| 100 | 29,58860 zł | 2 958,86 zł |
| 250 | 27,98772 zł | 6 996,93 zł |
| 500 | 26,83628 zł | 13 418,14 zł |
| 1 000 | 25,73358 zł | 25 733,58 zł |
| Unit Price without VAT: | 39,18000 zł |
|---|---|
| Unit Price with VAT: | 48,19140 zł |

