
SIT9120AI-1C3-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C3-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C3-33E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,73000 zł | 29,73 zł |
| 10 | 25,83200 zł | 258,32 zł |
| 25 | 24,43040 zł | 610,76 zł |
| 50 | 23,42140 zł | 1 171,07 zł |
| 100 | 22,45470 zł | 2 245,47 zł |
| 250 | 21,23888 zł | 5 309,72 zł |
| 500 | 20,36422 zł | 10 182,11 zł |
| 1 000 | 19,52652 zł | 19 526,52 zł |
| Unit Price without VAT: | 29,73000 zł |
|---|---|
| Unit Price with VAT: | 36,56790 zł |

