150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1C1-25E150.000000

DigiKey Part Number
1473-SIT9120AI-1C1-25E150.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1C1-25E150.000000
Description
MEMS OSC XO 150.0000MHZ LVPECL
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5 246
Non-Cancelable/Non-Returnable
All prices are in PLN
Strip
QuantityUnit PriceExt Price
121,76000 zł21,76 zł
1018,90900 zł189,09 zł
2517,88200 zł447,05 zł
5017,14320 zł857,16 zł
10016,43550 zł1 643,55 zł
25015,54488 zł3 886,22 zł
50014,90412 zł7 452,06 zł
1 00014,29052 zł14 290,52 zł
2 50013,61914 zł34 047,85 zł
Manufacturers Standard Package
Unit Price without VAT:21,76000 zł
Unit Price with VAT:26,76480 zł