
SIT9120AI-1B3-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 zł | 16,63 zł |
| 10 | 14,45700 zł | 144,57 zł |
| 25 | 13,67240 zł | 341,81 zł |
| 50 | 13,10640 zł | 655,32 zł |
| 100 | 12,56490 zł | 1 256,49 zł |
| 250 | 11,88352 zł | 2 970,88 zł |
| 500 | 11,39340 zł | 5 696,70 zł |
| 1 000 | 10,92382 zł | 10 923,82 zł |
| 2 500 | 10,33346 zł | 25 833,65 zł |
| Unit Price without VAT: | 16,63000 zł |
|---|---|
| Unit Price with VAT: | 20,45490 zł |

