
SIT9120AC-2D2-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D2-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D2-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 zł | 20,18 zł |
| 10 | 17,54100 zł | 175,41 zł |
| 25 | 16,58800 zł | 414,70 zł |
| 50 | 15,90220 zł | 795,11 zł |
| 100 | 15,24550 zł | 1 524,55 zł |
| 250 | 14,41920 zł | 3 604,80 zł |
| 500 | 13,82472 zł | 6 912,36 zł |
| 1 000 | 13,25537 zł | 13 255,37 zł |
| 2 500 | 12,53962 zł | 31 349,05 zł |
| Unit Price without VAT: | 20,18000 zł |
|---|---|
| Unit Price with VAT: | 24,82140 zł |

