
SIT9120AC-2C2-33E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C2-33E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C2-33E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 zł | 36,55 zł |
| 10 | 31,76400 zł | 317,64 zł |
| 25 | 30,04080 zł | 751,02 zł |
| 50 | 28,80040 zł | 1 440,02 zł |
| 100 | 27,61250 zł | 2 761,25 zł |
| 250 | 26,11820 zł | 6 529,55 zł |
| 500 | 25,04338 zł | 12 521,69 zł |
| 1 000 | 24,01419 zł | 24 014,19 zł |
| Unit Price without VAT: | 36,55000 zł |
|---|---|
| Unit Price with VAT: | 44,95650 zł |

