
SIT9120AC-2C1-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,40000 zł | 21,40 zł |
| 10 | 18,60800 zł | 186,08 zł |
| 25 | 17,59480 zł | 439,87 zł |
| 50 | 16,86820 zł | 843,41 zł |
| 100 | 16,17150 zł | 1 617,15 zł |
| 250 | 15,29536 zł | 3 823,84 zł |
| 500 | 14,66482 zł | 7 332,41 zł |
| 1 000 | 14,06100 zł | 14 061,00 zł |
| 2 500 | 13,37340 zł | 33 433,50 zł |
| Unit Price without VAT: | 21,40000 zł |
|---|---|
| Unit Price with VAT: | 26,32200 zł |


