125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2B2-33E125.000000

DigiKey Part Number
1473-SIT9120AC-2B2-33E125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2B2-33E125.000000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 437
Non-Cancelable/Non-Returnable
All prices are in PLN
Strip
QuantityUnit PriceExt Price
120,18000 zł20,18 zł
1017,52700 zł175,27 zł
2516,57520 zł414,38 zł
5015,88920 zł794,46 zł
10015,23330 zł1 523,33 zł
25014,40772 zł3 601,93 zł
50013,81366 zł6 906,83 zł
1 00013,24477 zł13 244,77 zł
2 50012,52949 zł31 323,72 zł
Manufacturers Standard Package
Unit Price without VAT:20,18000 zł
Unit Price with VAT:24,82140 zł